SQG25ZJB-200R

YAGEO
603-SQG25ZJB-200R
SQG25ZJB-200R

Mfr.:

Description:
Wirewound Resistors - Through Hole 200 Ohms 25W 5% AEC-Q200

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,29 € 5,29 €
3,31 € 33,10 €
3,08 € 86,24 €
2,43 € 272,16 €
2,16 € 544,32 €
2,00 € 5.012,00 €
1,85 € 9.272,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
200 Ohms
25 W
5 %
Radial
250 PPM / C
75 mm
19 mm
36.2 mm
19 mm
- 55 C
+ 350 C
SQG
Bulk
Application: BMS(Hybrid, EV), Power Supplies
Brand: YAGEO
Mounting Style: PCB Mount
Product: Cement Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 14
Subcategory: Resistors
Technology: Wirewound
Type: High Power
Unit Weight: 78,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cement & Molded Resistors

YAGEO Cement and Molded Resistors are RoHS compliant and halogen free and offer an overall power range of 10W to 100W. The NPM series molded resistors feature a non-inductive design and TO-220 molded type case that provides protection and easy mounting. The NPM modules provide a power rating of up to 100W at +25°C while heatsink mounted. The SQG series cement resistors are AEC-Q200 qualified and have a power rating of 10W to 50W. The reduced-size SQG modules feature excellent surge-withstanding capability, good heat dissipation, an AMP connection for quick connection, and a bracket for chassis mounting. YAGEO Cement and Molded Resistors are suitable for a variety of applications, depending on the series. Typical applications include uninterruptible power supplies (UPS), automation control equipment, RF power amplifiers, welding equipment, brake resistors, and battery management systems (BMS) for hybrids and electric vehicles (EVs).