SMD0805B075TF

YAGEO
603-SMD0805B075TF
SMD0805B075TF

Mfr.:

Description:
Resettable Fuses - PPTC 6V 0.75A PPTC SMD 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.000
Expected 8/14/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,077 € 0,77 €
0,071 € 7,10 €
0,065 € 16,25 €
0,059 € 29,50 €
0,055 € 55,00 €
0,045 € 112,50 €
Full Reel (Order in multiples of 4000)
0,045 € 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Resettable Fuses - PPTC
RoHS:  
SMD
PCB Mount
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: YAGEO
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4000
Subcategory: PPTC Resettable Fuses
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
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PPTC Resettable Fuse Products

Yageo PPTC Resettable Fuse Products are available in SMD case sizes 0603 through 2920 and in DIP package types. Polymeric positive temperature coefficient thermistor (PPTC) is also known as a resettable fuse. It has low resistance under normal working status and no impact on the working circuit. The response speed of the PPTC ranges from a few dozen microseconds to a few seconds. It is proportional to the current value. Yageo PPTC Resettable Fuse Products feature a compact design to save board space. They are RoHS compliant, lead free, and halogen free and ideal for use in a range of applications.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.