SMBJ12CA

Not Assigned
SMBJ12CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes BID Wkg12V 1CH SMD DO214AA2 Bkdn13.3V

Availability

Stock:

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Brand: YAGEO
Operating Supply Voltage: 12 V
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99