SMAJ20A-HP6/7

YAGEO
603-SMAJ20A-HP6/7
SMAJ20A-HP6/7

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SMAJ DO214AC 20V 32.4V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,178 € 1,78 €
0,112 € 11,20 €
0,083 € 41,50 €
Full Reel (Order in multiples of 1000)
0,067 € 67,00 €
0,056 € 112,00 €
0,049 € 245,00 €
0,046 € 460,00 €
0,042 € 1.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
SMA (DO-214AC)
18.6 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
SMAJ-HP6
Reel
Cut Tape
MouseReel
Brand: YAGEO
Operating Supply Voltage: 20 V
Pd - Power Dissipation: 5 W
Product: ESD Suppressors
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.