S1J

YAGEO
603-S1J
S1J

Mfr.:

Description:
Rectifiers 600V 1A GLASS PASSIVE MAX DC a. 25C 10uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.514

Stock:
2.514
Can Dispatch Immediately
On Order:
3.500
Expected 6/29/2026
5.000
Expected 8/14/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,111 € 1,11 €
0,069 € 6,90 €
0,051 € 25,50 €
0,04 € 40,00 €
Full Reel (Order in multiples of 5000)
0,032 € 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
600 V
Standard Recovery Rectifier
Single
1.1 V
30 A
10 uA
- 55 C
+ 150 C
S1
Reel
Cut Tape
MouseReel
Brand: YAGEO
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General-Purpose Rectifiers

YAGEO General-Purpose Rectifiers are ideal for the general-purpose rectification of power supplies, inverters, and converters. These rectifiers feature a low-profile package, high forward surge capability, and a glass passivated chip junction. ES1 series rectifiers offer a super fast reverse recovery time of 35ns, and all these rectifiers have a moisture sensitivity level (MSL) 1 rating per J-STD-020. YAGEO General-Purpose Rectifiers come in a DO-214AC (SMA) molding compound package that meets the UL 94V-0 flammability rating.