RV0603FR-072M2L
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 2.2mOhms 1/10W 0603 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,181 € | 0,18 € | |
| 0,132 € | 1,32 € | |
| 0,102 € | 5,10 € | |
| 0,092 € | 9,20 € | |
| 0,071 € | 35,50 € | |
| 0,062 € | 62,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,045 € | 225,00 € | |
| 0,043 € | 430,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
