RV0603FR-07127KL

YAGEO
603-RV0603FR-07127KL
RV0603FR-07127KL

Mfr.:

Description:
Thick Film Resistors - SMD 127kOhms 1/10W 0603 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,132 € 1,32 €
0,102 € 5,10 €
0,092 € 9,20 €
0,071 € 35,50 €
0,062 € 62,00 €
Full Reel (Order in multiples of 5000)
0,045 € 225,00 €
0,043 € 430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RV
127 kOhms
100 mW (1/10 W)
1 %
0603
AEC-Q200
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

RV High Voltage Chip Resistors

YAGEO RV High Voltage Chip Resistors offer high component reliability with lead-free terminations made by a thick-film process. These resistors are offered in sizes 0805 to 2512, saving PCB space and reducing environmentally hazardous waste. Ideal applications for YAGEO RV High Voltage Chip Resistors include converters, printer equipment, battery chargers, computers, automotive, and power supplies.