RT1206FRE071ML
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 1/4W 1M ohm 1% 50ppm
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
4.930Expected 7/20/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,086 € | 0,09 € | |
| 0,021 € | 0,21 € | |
| 0,02 € | 2,00 € | |
| 0,018 € | 4,50 € | |
| 0,017 € | 8,50 € | |
| 0,016 € | 16,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,013 € | 65,00 € | |
| 0,012 € | 120,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
