RT0805FRE0717R4L
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 1/8W 17.4 ohm 1% 50ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,086 € | 0,09 € | |
| 0,041 € | 0,41 € | |
| 0,023 € | 2,30 € | |
| 0,02 € | 5,00 € | |
| 0,016 € | 8,00 € | |
| 0,015 € | 15,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,009 € | 45,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
