RT0805CRD072K49L
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 1/8W 2.49K ohm .25% 25ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,232 € | 0,23 € | |
| 0,167 € | 1,67 € | |
| 0,116 € | 11,60 € | |
| 0,101 € | 25,25 € | |
| 0,088 € | 44,00 € | |
| 0,08 € | 80,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,063 € | 315,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
