RT0603DRE07976RL
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 1/10W 976 Ohms 0.5%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,103 € | 0,10 € | |
| 0,048 € | 0,48 € | |
| 0,027 € | 2,70 € | |
| 0,022 € | 5,50 € | |
| 0,019 € | 9,50 € | |
| 0,017 € | 17,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,01 € | 50,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
