RT0201FRE0756KL
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 56K ohm 1% 50 ppm Thin Film
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,353 € | 0,35 € | |
| 0,183 € | 1,83 € | |
| 0,108 € | 10,80 € | |
| 0,091 € | 22,75 € | |
| 0,079 € | 39,50 € | |
| 0,071 € | 71,00 € | |
| 0,058 € | 290,00 € | |
| Full Reel (Order in multiples of 10000) | ||
| 0,046 € | 460,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
