RP0402FRE079K09L
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 1/16W 9.09K Ohm 1.1% 0402 AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,086 € | 0,09 € | |
| 0,05 € | 0,50 € | |
| 0,046 € | 4,60 € | |
| 0,043 € | 10,75 € | |
| 0,041 € | 20,50 € | |
| 0,039 € | 39,00 € | |
| 0,034 € | 170,00 € | |
| Full Reel (Order in multiples of 10000) | ||
| 0,03 € | 300,00 € | |
Similar Products
- TARIC:
- 8533210000
- USHTS:
- 8533210030
- ECCN:
- EAR99
Bulgaria
