RL1210JR-070R12L
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 120 mOhms 500mW 5 % 600 ppm/C
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,404 € | 0,40 € | |
| 0,306 € | 3,06 € | |
| 0,233 € | 5,83 € | |
| 0,132 € | 13,20 € | |
| 0,109 € | 27,25 € | |
| 0,095 € | 47,50 € | |
| 0,086 € | 86,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,067 € | 335,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
