RL1206JR-7W0R2L
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 200 mOhms 250mW 5 % 600 ppm/C
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,404 € | 0,40 € | |
| 0,292 € | 2,92 € | |
| 0,216 € | 5,40 € | |
| 0,117 € | 11,70 € | |
| 0,097 € | 24,25 € | |
| 0,08 € | 40,00 € | |
| 0,066 € | 66,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,053 € | 265,00 € | |
| 0,049 € | 490,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
