RL0603FR-070R08L

YAGEO
603-RL0603FR-070R08L
RL0603FR-070R08L

Mfr.:

Description:
Current Sense Resistors - SMD 80 mOhms 100mWat 1 % 1200 ppm/C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,39 € 3,90 €
0,297 € 7,43 €
0,164 € 16,40 €
0,138 € 34,50 €
0,119 € 59,50 €
0,109 € 109,00 €
Full Reel (Order in multiples of 5000)
0,083 € 415,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RL
80 mOhms
100 mW (1/10 W)
1 %
1200 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: YAGEO
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low Ohmic Chip Resistors
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RL Series Low Ohmic Chip Resistors

YAGEO RL Series Low Ohmic Chip Resistors offer high component reliability 0402 to 2512 resistors with lead-free terminations made by a thick film process. RL Series Low Ohmic Chip Resistors save PCB space and feature low resistances applied to current sensing. Applications for YAGEO RL Series Low Ohmic Chip Resistors include converters, printer equipment, server boards, telecom, and consumer uses.