RL0402FR-070R499L
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 499 mOhms 62.5mW 1 % 800 ppm/C
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,249 € | 0,25 € | |
| 0,135 € | 1,35 € | |
| 0,095 € | 2,38 € | |
| 0,083 € | 8,30 € | |
| 0,071 € | 17,75 € | |
| 0,065 € | 32,50 € | |
| 0,058 € | 58,00 € | |
| 0,05 € | 250,00 € | |
| Full Reel (Order in multiples of 10000) | ||
| 0,044 € | 440,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
