RE0603FRE0747KL
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 47 kOhms 100 mW 0603 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,086 € | 0,09 € | |
| 0,016 € | 0,16 € | |
| 0,009 € | 0,90 € | |
| 0,008 € | 8,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,004 € | 20,00 € | |
| 0,003 € | 30,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
