RE0603DRE0715RL
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 15 Ohms 100 mW 0603 0.5%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,086 € | 0,09 € | |
| 0,033 € | 0,33 € | |
| 0,025 € | 2,50 € | |
| 0,019 € | 19,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,011 € | 55,00 € | |
| 0,01 € | 100,00 € | |
| 0,009 € | 225,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
