RE0402FRE0733RL
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 33 Ohms 62.5 mW 0402 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,224 € | 0,22 € | |
| 0,022 € | 0,22 € | |
| 0,015 € | 1,50 € | |
| 0,012 € | 12,00 € | |
| Full Reel (Order in multiples of 10000) | ||
| 0,005 € | 50,00 € | |
| 0,004 € | 80,00 € | |
Similar Products
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
