RC0603DR-0733KL

YAGEO
603-RC0603DR-0733KL
RC0603DR-0733KL

Mfr.:

Description:
Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 33kOhms, 0.5%, 1/10W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.038

Stock:
1.038
Can Dispatch Immediately
On Order:
10.000
Expected 9/15/2026
10.000
Expected 10/13/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,02 € 0,20 €
0,015 € 1,50 €
0,011 € 11,00 €
Full Reel (Order in multiples of 5000)
0,009 € 45,00 €
0,006 € 60,00 €
0,005 € 125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  
Thick Film Resistors SMD
SMD/SMT
PCB Mount
RC L
Reel
Cut Tape
MouseReel
Application: High Reliability
Brand: YAGEO
Case Code - in: 0603
Case Code - mm: 1608
Height: 0.45 mm (0.018 in)
Length: 1.6 mm (0.063 in)
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Power Rating: 100 mW (1/10 W)
Product Type: Thick Film Resistors
Resistance: 33 kOhms
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM / C
Tolerance: 0.5 %
Voltage Rating: 75 V
Width: 0.8 mm (0.031 in)
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.