PU2726FKMP80U7L

YAGEO
603-PU2726FKMP80U7
PU2726FKMP80U7L

Mfr.:

Description:
Thick Film Resistors - SMD 8W 2726 1% 75ppm Shunt AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.490

Stock:
1.490 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,854 € 8,54 €
0,752 € 18,80 €
0,657 € 32,85 €
0,587 € 58,70 €
0,537 € 134,25 €
0,491 € 245,50 €
0,438 € 438,00 €
Full Reel (Order in multiples of 1500)
0,438 € 657,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PU
700 uOhms
8 W
1 %
75 PPM / C
- 65 C
+ 170 C
2726
6966
6.9 mm (0.272 in)
6.6 mm (0.26 in)
2.6 mm (0.102 in)
Automotive Grade
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Shunt Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

PU Series Shunt Resistors

YAGEO PU Series Shunt Resistors are AEC-Q200 qualified shunt resistors with lead-free terminations. The resistors offer resistance value down to 0.0002Ω, high power up to 10W, and feature welding metal plate construction. Typical applications include power, telecom base stations, automotive, and alternative energy.