PT0402-R-070RL

YAGEO
603-PT0402-R-070RL
PT0402-R-070RL

Mfr.:

Description:
Current Sense Resistors - SMD 0Ohms 125m Watts - N /A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.861

Stock:
1.861
Can Dispatch Immediately
On Order:
70.000
Expected 8/4/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,21 € 2,10 €
0,156 € 3,90 €
0,101 € 10,10 €
0,084 € 21,00 €
0,073 € 36,50 €
0,061 € 61,00 €
0,053 € 265,00 €
Full Reel (Order in multiples of 10000)
0,049 € 490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PT
0 Ohms
125 mW (1/8 W)
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: Automotive Low TCR Chip Resistor
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

PT Series Low TCR Current Sensor Resistors

Yageo PT Series Low TCR Current Sensor Resistors are AEC-Q200 qualified, low TCR, and high power with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and low resistances applied to current sensing. The PT series resistors are constructed out of a high-grade ceramic body. These surface mount resistors operate at -55°C to 155°C temperature range. The PT Series resistors are RoHS compliant, Halogen-free, and MSL Level 1 rated. These resistors are suitable for converters, printer equipment, server board, telecom, consumer, and car electronics.