PSP400JB-330R

YAGEO
603-PSP400JB-330R
PSP400JB-330R

Mfr.:

Description:
Wirewound Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.380

Stock:
3.380 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3380 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
0,92 € 9,20 €
0,831 € 20,78 €
0,656 € 65,60 €
0,562 € 140,50 €
0,514 € 257,00 €
0,474 € 474,00 €
0,432 € 2.203,20 €
0,414 € 4.222,80 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
330 Ohms
4 W
0.05 %
- 55 C
+ 350 C
PSP
Bulk
Brand: YAGEO
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1700
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 1,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.