PS0612FKG070R01L

YAGEO
603-PS0612FKG070R01L
PS0612FKG070R01L

Mfr.:

Description:
Current Sense Resistors - SMD 10 mOhms 1 Watts 1 % 200 ppm/C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.969

Stock:
1.969
Can Dispatch Immediately
On Order:
4.000
Expected 3/18/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,71 € 7,10 €
0,545 € 13,63 €
0,491 € 49,10 €
0,432 € 108,00 €
0,395 € 197,50 €
0,363 € 363,00 €
Full Reel (Order in multiples of 4000)
0,321 € 1.284,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PS
10 mOhms
1 W
1 %
200 PPM / C
0612 (Reversed)
1632 (Reversed)
1.6 mm (0.063 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Metal Foil
4 Terminal
SMD/SMT
Application: Current Sense
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Low TCR Current Sense Resistor
Unit Weight: 501,649 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PS Series Low TCR Current Sensor Resistors

Yageo PS Series Low TCR Current Sensor Resistors are 4-terminal sensors with low TCR chip resistors, lead-free terminations made by metal alloy process. These resistors offer a high power rating for large current detection and accurate power control. The PS-Series low TCR resistors feature high components and equipment reliability and ultra-low resistance and narrow tolerance suitable for current detection. These resistors are applicable for battery pack, inverter/converters (DC-DC/AC-DC/DC-AC), consumer electronics, and laptops.