PE0603FRM470R08L

YAGEO
603-PE0603FRM470R08L
PE0603FRM470R08L

Mfr.:

Description:
Current Sense Resistors - SMD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,255 € 2,55 €
0,186 € 4,65 €
0,101 € 10,10 €
0,077 € 19,25 €
0,061 € 30,50 €
0,052 € 52,00 €
Full Reel (Order in multiples of 5000)
0,034 € 170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PE
0603
1608
Thick Film
AEC-Q200
Application: Current Sense
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

PE Low TCR Current Sense Resistors

YAGEO PE Series Current Sense Resistors are AEC-Q200 compliant, low Temperature Coefficient of Resistance (TCR) resistors. YAGEO PE Series surface mount resistors feature high reliability and tolerance of 0.5, 1, or 5%. These current sense resistors are ideal for use in various applications, including automotive, consumer goods, industrial / power supply, and alternative energy.