PE0603FRF470R09L

YAGEO
603-PE0603FRF470R09L
PE0603FRF470R09L

Mfr.:

Description:
Current Sense Resistors - SMD 90 mOhms 400 mWa 1 % 100 ppm/C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,243 € 1.215,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
PE
90 mOhms
1 %
100 PPM / C
0603
1608
1.6 mm (0.063 in)
0.76 mm (0.03 in)
0.35 mm (0.014 in)
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PE Low TCR Current Sense Resistors

YAGEO PE Series Current Sense Resistors are AEC-Q200 compliant, low Temperature Coefficient of Resistance (TCR) resistors. YAGEO PE Series surface mount resistors feature high reliability and tolerance of 0.5, 1, or 5%. These current sense resistors are ideal for use in various applications, including automotive, consumer goods, industrial / power supply, and alternative energy.