PE0603FRF070R1L

YAGEO
603-PE0603FRF070R1L
PE0603FRF070R1L

Mfr.:

Description:
Current Sense Resistors - SMD 100 mOhms 100mW 1 % 100 ppm/C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.795
Expected 6/2/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,245 € 2,45 €
0,184 € 4,60 €
0,164 € 16,40 €
0,143 € 35,75 €
0,129 € 64,50 €
0,117 € 117,00 €
Full Reel (Order in multiples of 5000)
0,09 € 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PE
100 mOhms
100 mW (1/10 W)
1 %
100 PPM / C
0603
1608
1.6 mm (0.063 in)
0.76 mm (0.03 in)
0.35 mm (0.014 in)
- 55 C
+ 170 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PE Low TCR Current Sense Resistors

YAGEO PE Series Current Sense Resistors are AEC-Q200 compliant, low Temperature Coefficient of Resistance (TCR) resistors. YAGEO PE Series surface mount resistors feature high reliability and tolerance of 0.5, 1, or 5%. These current sense resistors are ideal for use in various applications, including automotive, consumer goods, industrial / power supply, and alternative energy.