PA2512FKF7W0R056E

YAGEO
603-PA2512FKF7W0R56E

PA2512FKF7W0R056E

Mfr.:

Description:
Current Sense Resistors - SMD 56mOhms 2 W 100PPM/C 2512 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 710

Stock:

6 710 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+13,00 лв.)

Pricing (BGN)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,47 лв. 2,47 лв.
1,48 лв. 14,80 лв.
1,31 лв. 65,50 лв.
1,04 лв. 104,00 лв.
0,953 лв. 476,50 лв.
0,851 лв. 851,00 лв.
0,841 лв. 1 682,00 лв.
Full Reel (Order in multiples of 4000)
0,729 лв. 2 916,00 лв.
† A MouseReel™ fee of 13,00 лв. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PA
56 mOhms
2 W
1 %
100 PPM / C
2512
6332
6.35 mm (0.25 in)
3.18 mm (0.125 in)
0.63 mm (0.025 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: 1 %
Unit Weight: 40,500 mg