PA0805FRL470R01Z

YAGEO
603-PA0805FRL470R01Z
PA0805FRL470R01Z

Mfr.:

Description:
Current Sense Resistors - SMD .01 OHM 1% 1/2W 150PPM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.433

Stock:
1.433
Can Dispatch Immediately
On Order:
5.000
Expected 7/22/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,097 € 0,97 €
0,072 € 1,80 €
0,065 € 6,50 €
0,055 € 13,75 €
0,049 € 24,50 €
0,045 € 45,00 €
0,035 € 175,00 €
0,033 € 330,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
PA
10 mOhms
500 mW (1/2 W)
1 %
150 PPM / C
0805
2012
2.03 mm (0.08 in)
1.27 mm (0.05 in)
0.3 mm (0.012 in)
- 55 C
+ 155 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low TCR Current Sense Resistor
Unit Weight: 6,393 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PA Chip Resistors

YAGEO PA Chip Resistors are AEC-Q200-compliant surface-mount chip resistors featuring halogen-free epoxy and high component/equipment reliability. These resistors are constructed using TCR-level material with lead-free terminations made by metal substrate. YAGEO PA Chip Resistors are ideally suited for current sensing applications in battery charger circuits and DC-DC converters.