P6SMB440CA

Not Assigned
P6SMB440CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DO214AA 440V 602V Bidirectional

Availability

Stock:

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
1 Channel
376 V
SMD/SMT
602 V
418 V
SMB (DO-214AA)
1 A
600 W
- 65 C
+ 150 C
P6SMB
Reel
Brand: YAGEO
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99