P6KE39CA-AT/B

YAGEO
603-P6KE39CA-AT/B
P6KE39CA-AT/B

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Unid Lead Rvs 33.3V Clmp 53.9V AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 993

Stock:
993 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 993 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,271 € 2,71 €
0,172 € 17,20 €
0,135 € 67,50 €
0,115 € 115,00 €
0,089 € 178,00 €
0,077 € 308,00 €
0,069 € 690,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
33.3 V
Axial
53.9 V
37.1 V
DO-15 (DO-204AC)
11.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
P6KE-AT
AEC-Q101
Bulk
Brand: YAGEO
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 2000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 404,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
854110000
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.