P0640TA

YAGEO
603-P0640TA
P0640TA

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD TSS, DO214AC, 58V 150mA,Co 50pF Reel

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,341 € 3,41 €
0,216 € 21,60 €
0,136 € 68,00 €
0,119 € 119,00 €
0,105 € 262,50 €
Full Reel (Order in multiples of 5000)
0,078 € 390,00 €
0,056 € 560,00 €
0,055 € 1.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
Reel
Cut Tape
MouseReel
Brand: YAGEO
Product Type: TSPDs
Series: P-0TA
Factory Pack Quantity: 5000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thyristor Surge (TSS) Protectors

YAGEO Thyristor Surge (TSS) Protectors feature low leak current, 1ns response speed, and 6V to 620V off-state voltage range. TSS products can be used as a switch that can be turned on to conduct transient abnormal current to ground. These protectors have a low leakage current of 1µA to 5µA, silicon wafer material, and meet UL safety certifications. YAGEO Thyristor Surge Protectors are suitable for telecom applications, security surveillance, smart meters, and industrial environments.