P0080SC

YAGEO
603-P0080SC
P0080SC

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD TSS DO-214AA 6V 50mA Co 100pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.847

Stock:
5.847 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,396 € 3,96 €
0,255 € 25,50 €
0,194 € 97,00 €
0,175 € 175,00 €
Full Reel (Order in multiples of 3000)
0,149 € 447,00 €
0,142 € 852,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
6 V
5 uA
4 V
100 pF
- 40 C
+ 150 C
SMD/SMT
DO-214AA-2
Reel
Cut Tape
MouseReel
Brand: YAGEO
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
On-State RMS Current - It RMS: 2.2 A
Product Type: TSPDs
Series: P-0Sx
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

Thyristor Surge (TSS) Protectors

YAGEO Thyristor Surge (TSS) Protectors feature low leak current, 1ns response speed, and 6V to 620V off-state voltage range. TSS products can be used as a switch that can be turned on to conduct transient abnormal current to ground. These protectors have a low leakage current of 1µA to 5µA, silicon wafer material, and meet UL safety certifications. YAGEO Thyristor Surge Protectors are suitable for telecom applications, security surveillance, smart meters, and industrial environments.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.