NPM30AFTF15R

YAGEO
603-NPM30AFTF15R
NPM30AFTF15R

Mfr.:

Description:
Ceramic Composition Resistors 15 Ohms 30W 1% 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 50)
2,58 € 774,00 €
2,37 € 6.399,00 €
2,21 € 11.271,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Ceramic Composition Resistors
RoHS:  
NPM
Radial
15 Ohms
30 W
1 %
350 V
100 PPM / C
- 65 C
+ 150 C
10.41 mm
Ammo Pack
Application: Automation Control Equipment, Industrial Power Equipment
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Halogen Free, Non- Inductive, RoHS Compliant
Height: 16.26 mm
Lead Spacing: 5.08 mm
Mounting Style: Through Hole
Product: High Power Resistors
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Ceramic Comp
Type: Molded Resistor
Width: 3.18 mm
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533290000
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99

Cement & Molded Resistors

YAGEO Cement and Molded Resistors are RoHS compliant and halogen free and offer an overall power range of 10W to 100W. The NPM series molded resistors feature a non-inductive design and TO-220 molded type case that provides protection and easy mounting. The NPM modules provide a power rating of up to 100W at +25°C while heatsink mounted. The SQG series cement resistors are AEC-Q200 qualified and have a power rating of 10W to 50W. The reduced-size SQG modules feature excellent surge-withstanding capability, good heat dissipation, an AMP connection for quick connection, and a bracket for chassis mounting. YAGEO Cement and Molded Resistors are suitable for a variety of applications, depending on the series. Typical applications include uninterruptible power supplies (UPS), automation control equipment, RF power amplifiers, welding equipment, brake resistors, and battery management systems (BMS) for hybrids and electric vehicles (EVs).