N08SP010M-F

YAGEO
603-N08SP010M-F
N08SP010M-F

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10 OHM 20% 3A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.955

Stock:
1.955 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,206 € 2,06 €
0,181 € 4,53 €
0,145 € 14,50 €
0,101 € 50,50 €
0,099 € 990,00 €
0,097 € 2.425,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
SP
10 Ohms
2 W
20 %
PCB Mount
Radial
- 40 C
+ 170 C
11 mm
6 mm
Bulk
Brand: YAGEO
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Lead Spacing: 5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99

Negative Temperature Coefficient (NTC) Thermistors

YAGEO Negative Temperature Coefficient (NTC) Thermistors feature 5mm to 25mm diameter options, up to 150Ω resistance, and 0.25A to 22A current range. NTC protection components have resistances dependent on temperature, meaning they can be changed along with temperature to protect circuits. These thermistors have oxidized metal construction, are sensitive to current and temperature, and meet UL/TUV safety certifications. YAGEO NTC Thermistors are suitable for power supplies, PFC modules, transformers, and adaptors.