N08SP004L-F

YAGEO
603-N08SP004L-F
N08SP004L-F

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC, 8mm, 4ohm 3A, 15% box

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,196 € 1,96 €
0,173 € 4,33 €
0,138 € 13,80 €
0,096 € 48,00 €
0,091 € 455,00 €
0,089 € 890,00 €
0,088 € 2.200,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
SP
4 Ohms
2 W
15 %
PCB Mount
Radial
- 40 C
+ 170 C
11 mm
6 mm
Bulk
Brand: YAGEO
Current Rating: 3 A
Lead Spacing: 5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.