N08SP003M

YAGEO
603-N08SP003M
N08SP003M

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC 8mm 3ohm 3A +/-20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.196

Stock:
1.196 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,122 € 1,22 €
0,107 € 2,68 €
0,101 € 10,10 €
0,089 € 44,50 €
0,085 € 85,00 €
0,077 € 385,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
SP
3 Ohms
2 W
20 %
PCB Mount
Radial
- 40 C
+ 170 C
8 mm
33.5 mm
6 mm
13.5 mm
Bulk
Brand: YAGEO
Current Rating: 3 A
Lead Diameter: 0.8 mm
Lead Spacing: 5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Negative Temperature Coefficient (NTC) Thermistors

YAGEO Negative Temperature Coefficient (NTC) Thermistors feature 5mm to 25mm diameter options, up to 150Ω resistance, and 0.25A to 22A current range. NTC protection components have resistances dependent on temperature, meaning they can be changed along with temperature to protect circuits. These thermistors have oxidized metal construction, are sensitive to current and temperature, and meet UL/TUV safety certifications. YAGEO NTC Thermistors are suitable for power supplies, PFC modules, transformers, and adaptors.