MFP-25BTD52-100K

YAGEO
603-MFP-25BTD52-100K
MFP-25BTD52-100K

Mfr.:

Description:
Metal Film Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
5.000
Expected 8/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,415 € 4,15 €
0,337 € 8,43 €
0,252 € 25,20 €
0,219 € 54,75 €
0,199 € 99,50 €
0,181 € 181,00 €
Full Reel (Order in multiples of 5000)
0,161 € 805,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MFP
100 kOhms
250 mW (1/4 W)
0.1 %
25 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
Axial
Reel
Cut Tape
Precision Metal Film Resistors
Precision Resistor
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MFP Precision Metal Film Resistors

YAGEO MFP Precision Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.1% to ±0.25%, with ±0.02% and ±0.05% available on request. The MFP Resistors offer ultra-high precision, ultra-high stability, and an ultra-low temperature coefficient. The components are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are then coated with layers of blue lacquer.