MF0204FTE52-4M7

YAGEO
603-MF0204FTE52-4M7
MF0204FTE52-4M7

Mfr.:

Description:
Metal Film Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.102

Stock:
7.102
Can Dispatch Immediately
On Order:
5.000
Expected 7/14/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,078 € 0,78 €
0,058 € 1,45 €
0,032 € 3,20 €
0,025 € 6,25 €
0,021 € 10,50 €
0,018 € 18,00 €
Full Ammo Pack (Order in multiples of 5000)
0,014 € 70,00 €
0,012 € 120,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MF0
4.7 MOhms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
250 V
1.9 mm
3.4 mm
Axial
AEC-Q200
Ammo Pack
Metal Film Resistors General Purpose
Power Resistor
Brand: YAGEO
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Width: 1.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.