MF0204FTE52-44R2

YAGEO
603-MF0204FTE52-44R2
MF0204FTE52-44R2

Mfr.:

Description:
Metal Film Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.472

Stock:
3.472 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,077 € 0,77 €
0,057 € 1,43 €
0,031 € 3,10 €
0,024 € 6,00 €
0,02 € 10,00 €
0,017 € 17,00 €
Full Ammo Pack (Order in multiples of 5000)
0,014 € 70,00 €
0,012 € 120,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MF0
44.2 Ohms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
250 V
1.9 mm
3.4 mm
Axial
AEC-Q200
Ammo Pack
Metal Film Resistors General Purpose
Power Resistor
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.45 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99