HHV-25FT-52-2M

YAGEO
603-HHV-25FT-52-2M
HHV-25FT-52-2M

Mfr.:

Description:
Metal Film Resistors - Through Hole 2 MOhms 1/4 W 1 % Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,263 € 2,63 €
0,20 € 5,00 €
0,118 € 11,80 €
0,096 € 24,00 €
0,083 € 41,50 €
0,073 € 73,00 €
Full Ammo Pack (Order in multiples of 5000)
0,064 € 320,00 €
0,059 € 590,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  
HHV
2 MOhms
250 mW (1/4 W)
1 %
200 PPM / C
- 55 C
+ 155 C
1.6 kV
2.4 mm
6.3 mm
Axial
Ammo Pack
Metal Glazed Resistors
High Voltage / High Ohmic Metal Glazed Film Resistor
Brand: YAGEO
Lead Diameter: 0.55 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HHV Metal Glazed Through-Hole Film Resistors

YAGEO HHV Metal Glazed Through-Hole Film Resistors are thick film resistors with high voltage and ohmic capacities. The resistors feature an improved resistance to high temperature and humidity and a flameproof coating equivalent to UL 94V-0 standards. The HHV series operates with up to a 68MΩ resistance, a 7KVDC working voltage, and a 14KVDC overload voltage capability. The YAGEO HHV Metal Glazed Through-Hole Film Resistors are RoHS compliant and ideal for power, home appliance, and industrial applications.