FM0207FRE52-20K

YAGEO
603-FM0207FRE52-20K
FM0207FRE52-20K

Mfr.:

Description:
Metal Film Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.803

Stock:
3.803 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,111 € 1,11 €
0,081 € 2,03 €
0,044 € 4,40 €
0,034 € 8,50 €
0,028 € 14,00 €
0,025 € 25,00 €
0,019 € 95,00 €
0,016 € 160,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  
20 kOhms
600 mW
1 %
50 PPM / C, 100 PPM / C
- 55 C
+ 155 C
300 V
2.4 mm
6.3 mm
Axial
Cut Tape
Metal Film Resistors Flameproof
Flameproof Metal Film Resistor
Brand: YAGEO
Lead Diameter: 0.55 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533219000
USHTS:
8533210090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.