CS1206JKNPOCBN680

YAGEO
603-CS126JKNPOCBN680
CS1206JKNPOCBN680

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1k V 68 pF C0G 1206 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,13 € 1,30 €
0,101 € 10,10 €
0,08 € 40,00 €
0,074 € 74,00 €
Full Reel (Order in multiples of 3000)
0,065 € 195,00 €
0,06 € 360,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
68 pF
1 kVDC
C0G (NP0)
5 %
1206
3216
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.45 mm (0.057 in)
General Type MLCCs
CS
Reel
Cut Tape
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Package/Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Unit Weight: 15,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

CS Soft Termination MLCCs

YAGEO CS Soft Termination Multilayer Ceramic Capacitors (MLCCs) provide high resistance to mechanical and thermal stress. The soft termination capacitors are designed with a "cushion layer" of conductive polymer-Ag in the normal termination structure providing extra elasticity and effectively absorbing external stress. The components improve the ability to resist cracking and overall product reliability.