CS1206JKNPOCBN221

YAGEO
603-CS1206JKNPCBN221
CS1206JKNPOCBN221

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1k V 220pF C0G 1206 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.893

Stock:
5.893 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,138 € 1,38 €
0,113 € 11,30 €
0,083 € 41,50 €
0,078 € 78,00 €
Full Reel (Order in multiples of 3000)
0,069 € 207,00 €
0,062 € 372,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
220 pF
1 kVDC
C0G (NP0)
5 %
1206
3216
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.45 mm (0.057 in)
General Type MLCCs
CS
Reel
Cut Tape
MouseReel
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Package/Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Surface Mount Ceramic Multilayer Capacitor
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
BRHTS:
85322410
ECCN:
EAR99

CS Soft Termination MLCCs

YAGEO CS Soft Termination Multilayer Ceramic Capacitors (MLCCs) provide high resistance to mechanical and thermal stress. The soft termination capacitors are designed with a "cushion layer" of conductive polymer-Ag in the normal termination structure providing extra elasticity and effectively absorbing external stress. The components improve the ability to resist cracking and overall product reliability.