CS0603CRNPO9BN2R2

YAGEO
603-CS603CRNPO9BN2R2
CS0603CRNPO9BN2R2

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.2pF C0G 0603 Tol 0.25pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.702

Stock:
19.702 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,027 € 0,27 €
0,022 € 2,20 €
0,016 € 8,00 €
0,015 € 15,00 €
0,013 € 26,00 €
Full Reel (Order in multiples of 4000)
0,009 € 36,00 €
0,008 € 192,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2.2 pF
50 VDC
C0G (NP0)
0.25 pF
0603
1608
0.95 mm (0.037 in)
General Type MLCCs
CS
Reel
Cut Tape
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

CS Soft Termination MLCCs

YAGEO CS Soft Termination Multilayer Ceramic Capacitors (MLCCs) provide high resistance to mechanical and thermal stress. The soft termination capacitors are designed with a "cushion layer" of conductive polymer-Ag in the normal termination structure providing extra elasticity and effectively absorbing external stress. The components improve the ability to resist cracking and overall product reliability.