CC1808KKX7RDBB331

YAGEO
603-CC188KKX7RDBB331
CC1808KKX7RDBB331

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2k V 330pF X7R 1808 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,355 € 3,55 €
0,323 € 32,30 €
0,267 € 133,50 €
0,25 € 250,00 €
Full Reel (Order in multiples of 2000)
0,224 € 448,00 €
0,207 € 828,00 €
0,201 € 2.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
330 pF
2 kVDC
X7R
10 %
1808
4520
SMD/SMT
Standard
- 55 C
+ 125 C
4.5 mm (0.177 in)
2 mm (0.079 in)
1.45 mm (0.057 in)
General Type MLCCs
NPO/X7R
Reel
Cut Tape
MouseReel
Brand: YAGEO
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Package/Case: 1808 (4520 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Surface Mount Ceramic Multilayer Capacitor
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

HV NP0/X7R High Voltage SMD/SMT MLCCs

YAGEO HV NP0/X7R High Voltage SMD/SMT MLCCs are chip capacitors capable of operating at high voltage levels in devices or equipment for power transmission. These modules provide high power efficiency and feature an X7R or NP0 dielectric with a wide capacitance range in various case sizes. The HV series offers an operating temperature of up to 125°C, halogen-free epoxy, lead-free terminations, and RoHS compliance. These capacitors exhibit low ESR and ESL characteristics, ensuring excellent power efficiency, which makes them the ideal choice for a wide range of power supply applications. The high-voltage MLCCs satisfy power requirements for applications such as PCs, hard disks, game PCs, power supplies, LCD panels, and modems.