CC1206KKX7RDBB471

YAGEO
603-CC126KKX7RDBB471
CC1206KKX7RDBB471

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2k V 470pF X7R 1206 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225
Can Dispatch Immediately
On Order:
24.000
Expected 6/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,108 € 1,08 €
0,083 € 8,30 €
0,061 € 30,50 €
0,055 € 55,00 €
Full Reel (Order in multiples of 3000)
0,046 € 138,00 €
0,042 € 252,00 €
0,038 € 342,00 €
0,037 € 888,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
470 pF
2 kVDC
X7R
10 %
1206
3216
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.45 mm (0.057 in)
General Type MLCCs
NPO/X7R
Reel
Cut Tape
MouseReel
Brand: YAGEO
Class: Class 2
Package/Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Surface Mount Ceramic Multilayer Capacitor
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HV NP0/X7R High Voltage SMD/SMT MLCCs

YAGEO HV NP0/X7R High Voltage SMD/SMT MLCCs are chip capacitors capable of operating at high voltage levels in devices or equipment for power transmission. These modules provide high power efficiency and feature an X7R or NP0 dielectric with a wide capacitance range in various case sizes. The HV series offers an operating temperature of up to 125°C, halogen-free epoxy, lead-free terminations, and RoHS compliance. These capacitors exhibit low ESR and ESL characteristics, ensuring excellent power efficiency, which makes them the ideal choice for a wide range of power supply applications. The high-voltage MLCCs satisfy power requirements for applications such as PCs, hard disks, game PCs, power supplies, LCD panels, and modems.