CC0805MKX6S4BB476

YAGEO
603-CC0805MX6S4BB476
CC0805MKX6S4BB476

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X6S 0805 20% HI CV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.222

Stock:
6.222 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,264 € 2,64 €
0,238 € 23,80 €
0,195 € 97,50 €
0,181 € 181,00 €
Full Reel (Order in multiples of 3000)
0,181 € 543,00 €
0,172 € 1.032,00 €
0,145 € 1.305,00 €
0,143 € 3.432,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
47 uF
4 VDC
X6S
20 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 105 C
2 mm (0.079 in)
1.2 mm (0.049 in)
1.25 mm (0.049 in)
General Type MLCCs
CC
Reel
Cut Tape
MouseReel
Brand: YAGEO
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Surface Mount Ceramic Multilayer Capacitor
Unit Weight: 6,169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

High CV MLCCs

YAGEO High CV MLCCs are high capacitance multilayer ceramic capacitors that function in decoupling and smoothing operations to reduce noise and provide stable power supplies for all the modern data processing devices in today’s markets. High-speed data transmission generates noises and electromagnetic interferences, which puts additional strain on power supply noise suppression systems. To achieve these demands, YAGEO has adapted the dopant composition, retained uniform grain sizes, and provided a well-controlled core and shell structure in the MLCC.