CC0100BRNPO8BNR75

YAGEO
603-CC100BRNPO8BNR75
CC0100BRNPO8BNR75

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.75pF C0G 0.1pF 01005

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79.980

Stock:
79.980 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,026 € 0,26 €
0,022 € 2,20 €
0,016 € 8,00 €
0,015 € 15,00 €
0,013 € 32,50 €
0,011 € 55,00 €
0,009 € 90,00 €
Full Reel (Order in multiples of 20000)
0,009 € 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.75 pF
25 VDC
C0G (NP0)
0.1 pF
01005
General Type MLCCs
01005
Reel
Cut Tape
MouseReel
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ceramic Capacitors
Factory Pack Quantity: 20000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

01005 SMD MLCCs

YAGEO 01005 SMD Multilayer Ceramic Capacitors (MLCCs) feature a 4V to 25V rated voltage range with a 0.5pF to 470nF capacitance range. These MLCCs come in a compact 01005 (0402) package, providing a solution for dense circuitry in limited spaces with no functionality, complexity, or portability degradation. These general-purpose ceramic capacitors have lead-free terminations and are suitable for reflow soldering. YAGEO 01005 MLCCs are ideal for use in mobile and modular applications.